Single fixed output positive linear voltage regulator (LDO) delivering 150mA at a stable 2.8V with 1% output voltage accuracy. Features a low 130mV dropout voltage and ultra-low 0.5µA quiescent current, operating from a 2.2V to 5.5V input range. This IC offers a 150mA current limit and a maximum power dissipation of 1.54W, suitable for applications within a -40°C to 125°C temperature range. Packaged in a 6-SON for efficient integration.
Texas Instruments TPS78228DRVTG4 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 130mV |
| Lead Free | Contains Lead |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.