
The TPS78318DDCR is a 1.8V linear voltage regulator from Texas Instruments, offering an output current of 150mA and a maximum power dissipation of 500mW. It is available in a SOT-23-5 package and operates over a temperature range of -40°C to 105°C. This device is RoHS compliant and suitable for surface mount applications.
Texas Instruments TPS78318DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78318DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.