The TPS78405KTTR is a single positive linear voltage regulator with an output voltage of 5V and a maximum output current of 400mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-6 surface mount package. The device has a high accuracy of 2% and a power supply rejection ratio of 15dB. It is suitable for a wide range of applications including automotive and industrial systems.
Texas Instruments TPS78405KTTR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 15dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78405KTTR to view detailed technical specifications.
No datasheet is available for this part.