The TPS78430QDBVRQ1 is a 3V fixed linear voltage regulator with a maximum output current of 300mA. It operates from an input voltage range of 3.5V to 6V and has a maximum dropout voltage of 115mV. The device is available in a 5-pin HSOP package and is qualified to AEC-Q100 standards. It can handle a maximum operating temperature of 150°C and a minimum of -40°C. The TPS78430QDBVRQ1 is suitable for use in automotive applications where high reliability and low noise are required.
Sign in to ask questions about the Texas Instruments TPS78430QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78430QDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.045 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Screening Level | AEC-Q100 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.115 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS78430QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.