The TPS78601DCQRG4 is a single-output linear voltage regulator with adjustable output voltage. It operates from a 2.7V to 5.5V input voltage range and provides a maximum output current of 1.5A. The dropout voltage is 310mV, and the quiescent current is 200uA. The device is available in a SOT-223-6 package and is RoHS compliant. It is rated for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS78601DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78601DCQRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 310mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
