
1.5A adjustable positive linear voltage regulator with ultralow noise and high PSRR, suitable for RF applications. Features a maximum input voltage of 5.5V, a minimum input voltage of 2.7V, and a dropout voltage of 310mV at 1.5A. Offers an output voltage range from 1.22V to 5.5V with 3% accuracy. Operates across a temperature range of -40°C to 125°C and is packaged in a TO-263 format.
Sign in to ask questions about the Texas Instruments TPS78601KTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78601KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Current Rating | 1.5A |
| Dropout Voltage | 310mV |
| Height | 4.58mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78601KTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
