1.5A fixed output voltage regulator, 2.5V nominal output, with a low dropout voltage of 305mV. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. Offers 3% accuracy and a minimum current limit of 2.4A. Operates across a temperature range of -40°C to 125°C. Packaged in a 6-pin SOT-223, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS78625DCQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78625DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 305mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78625DCQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.