
Positive, fixed 2.5V output, 1.5A linear voltage regulator (LDO) in a 6-SOT-223 package. Features a low dropout voltage of 305mV and a maximum input voltage of 5.5V, operating from 2.7V to 5.5V. Offers 3% accuracy, a minimum current limit of 2.4A, and a quiescent current of 200uA. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS78625DCQR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 305mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78625DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
