
The TPS78625KTTTG3 is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 1.5A. It is packaged in a TO-263-6 package and operates over a temperature range of -40°C to 125°C. The device has a dropout voltage of 390mV and an input bias current of 310uA. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS78625KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78625KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 390mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78625KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
