Single output, fixed 3V linear voltage regulator with 1.5A maximum output current. Features low noise and high Power Supply Rejection Ratio (PSRR). Operates with an input voltage range of 2.7V to 5.5V and a dropout voltage of 390mV. Housed in a 6-pin SOT-223 package, this positive polarity regulator offers 3% accuracy and a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS78630DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 390mV |
| Input Bias Current | 310uA |
| Lead Free | Contains Lead |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.