1.5A fixed 3.3V positive output low-dropout linear voltage regulator. Features ultralow noise, high PSRR (32dB), and fast transient response. Operates with a 2.7V to 5.5V input voltage range and offers 3% accuracy. Packaged in a TO-263-6 surface-mount case, this RoHS compliant component is ideal for RF and power management applications.
Sign in to ask questions about the Texas Instruments TPS78633KTTRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78633KTTRE3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Height | 4.58mm |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 32dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78633KTTRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
