
Positive, fixed 3.3V output linear voltage regulator with a maximum output current of 1.5A. Features a low dropout voltage of 340mV and an accuracy of 3%. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V. Packaged in a TO-263-5 case, this lead-free component offers a quiescent current of 20µA and a minimum current limit of 2.4A, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS78633KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78633KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 340mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78633KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
