1.5A positive fixed output voltage linear regulator with 3.3V nominal output. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Dropout voltage is 340mV at 1.5A output. Operates from 2.7V to 5.5V input voltage with 2% accuracy. Packaged in a 6-pin TO-263 surface mount package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS78633KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Input Bias Current | 310uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78633KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
