The TPS78925DBVTG4 is a single-channel 2.5V low-dropout linear voltage regulator from Texas Instruments. It features a maximum output current of 100mA and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-5 package and is RoHS compliant. The TPS78925DBVTG4 has a maximum power dissipation of 555mW and a quiescent current of 20uA.
Sign in to ask questions about the Texas Instruments TPS78925DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS78925DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS78925DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
