Positive fixed 2.8V linear voltage regulator with 100mA output current. Features a low dropout voltage of 122mV and operates from a 2.7V to 10V input range. This IC offers a quiescent current of 20uA and an input bias current of 17uA, housed in a compact SOT-23-5 package. It is lead-free, RoHS compliant, and designed for operation between -40°C and 125°C, with a maximum power dissipation of 555mW.
Texas Instruments TPS78928DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 122mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.