
Low-dropout voltage regulator with 1.5V fixed output voltage and 50mA maximum output current. Features 2.7V to 10V input voltage range, 20µA quiescent current, and 17µA input bias current. Offers 85dB power supply rejection ratio and operates from -40°C to 125°C. Packaged in a 5-SOT-23, tape and reel, lead-free, RoHS compliant configuration.
Texas Instruments TPS79015DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79015DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
