The TPS79018DBVRG4 is a 1.8V linear voltage regulator with a dropout voltage of 57mV. It is packaged in a SOT-23-5 package and has a maximum output current of 50mA. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for use in a variety of applications, including low-voltage power supplies and voltage regulators.
Sign in to ask questions about the Texas Instruments TPS79018DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79018DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 57mV |
| Input Bias Current | 17uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79018DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
