
Low-dropout voltage regulator offering a fixed 2.8V output with a 50mA maximum output current. Features a low quiescent current of 20µA and an input bias current of 17µA, supporting input voltages from 2.7V to 10V. This positive output regulator boasts a high Power Supply Rejection Ratio (PSRR) of 85dB and operates across a wide temperature range of -40°C to 125°C. Packaged in a compact SOT-23-5, it is lead-free and RoHS compliant.
Texas Instruments TPS79028DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79028DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
