
A fixed 2.8V positive linear voltage regulator with a 50mA maximum output current. This low-dropout (LDO) regulator features a low quiescent current of 20µA and a low input bias current of 17µA, operating from a 2.7V to 10V input voltage range. It offers a low dropout voltage of 60mV and is housed in a compact SOT-23-5 package. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79028DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79028DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79028DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
