
A 2.8V fixed output, positive linear voltage regulator with a 50mA maximum output current. This low-dropout (LDO) regulator features a 60mV dropout voltage and a low quiescent current of 20µA. It operates from a 2.7V to 10V input voltage range and offers a Power Supply Rejection Ratio (PSRR) of 85dB. Packaged in a SOT-23-5 SMD/SMT termination, this lead-free component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS79028DBVT technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79028DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
