
Positive fixed 3V output linear voltage regulator IC, delivering 50mA output current. Features a low 57mV dropout voltage and 20µA quiescent current, with a maximum input voltage of 10V and a minimum of 2.7V. Operates across a wide temperature range of -40°C to 125°C, housed in a compact SOT-23-5 package. This lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS79030DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 57mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.