
Ultralow noise, high PSRR, fast RF linear voltage regulator with 100mA output current. Features a 38mV dropout voltage and 2% accuracy. Operates from a 2.7V to 5.5V input voltage range and provides an adjustable output voltage up to 5.5V. Housed in a 6-SOT-23 package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79101DBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79101DBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79101DBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
