
Adjustable positive linear voltage regulator IC, delivering up to 100mA output current. Features a low dropout voltage of 38mV and a wide input voltage range from 2.7V to 5.5V. Offers a 1.2246V reference voltage with 2% accuracy and an adjustable output voltage up to 5.5V. Packaged in a compact SOT-23-6, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79101DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79101DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79101DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
