1.8V fixed output, positive polarity, low-dropout voltage regulator with 100mA maximum output current. Features 38mV dropout voltage, 2% output voltage accuracy, and a wide operating temperature range of -40°C to 125°C. Input voltage range is 2.7V to 5.5V, with 200uA quiescent current and 170uA input bias current. Packaged in a 5-pin SOT-23, this RoHS compliant component offers 561mW maximum power dissipation.
Sign in to ask questions about the Texas Instruments TPS79118DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79118DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79118DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
