
1.8V fixed output linear voltage regulator IC, delivering up to 100mA output current. Features a low dropout voltage of 38mV and a quiescent current of 200uA. Operates with an input voltage range of 2.7V to 5.5V, offering 2% accuracy. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79118DBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79118DBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79118DBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
