Automotive 1.8V fixed output linear voltage regulator, delivering up to 100mA output current. Features a low 200uA quiescent current and 170uA input bias current, with a 2% accuracy. Operates from a 2.7V to 5.5V input voltage range and offers a 45dB PSRR. Packaged in a 5-SOT-23, this AEC-Q100 qualified component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TPS79118DBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79118DBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79118DBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
