
Automotive 100-mA, low-noise, low-dropout voltage regulator, featuring a fixed 3.3V output and 2% accuracy. This positive linear regulator offers a low dropout voltage of 50mV and supports an input voltage range of 2.7V to 5.5V. Designed for automotive applications, it operates from -40°C to 125°C and provides 100mA maximum output current. The component is packaged in a 5-SOT-23, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79133DBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79133DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 50mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79133DBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
