100mA, 3.3V fixed output positive linear voltage regulator with 50mV dropout voltage. Features 2% output voltage accuracy, 200uA quiescent current, and a 5.5V maximum input voltage. Operates from -40°C to 125°C in a 5-SOT-23 SMD/SMT package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS79133DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79133DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 50mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 561mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79133DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
