Positive fixed output linear voltage regulator, offering a stable 3.3V output with 100mA maximum output current. Features a low dropout voltage of 50mV and 2% accuracy, operating from a 2.7V to 5.5V input range. This surface mount component, housed in a SOT-23-5 package, boasts a quiescent current of 250µA and a minimum current limit of 285mA. Designed for lead-free and RoHS compliant applications, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79133DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79133DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 50mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 561mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79133DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
