Ultralow noise, high PSRR, fast RF 100-mA low-dropout linear regulator. Features a fixed 4.7V output voltage with 2% accuracy and a 38mV dropout voltage. Operates from a 2.7V to 5.5V input voltage range, delivering up to 100mA output current. Housed in a 5-SOT-23 package, this lead-free, RoHS compliant component offers a quiescent current of 200uA and a PSRR of 37dB. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS79147DBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79147DBVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.