100-mA, positive, fixed 4.7V output linear voltage regulator (LDO) with a 38mV dropout voltage. Features 2% accuracy, 170µA input bias current, and 200µA quiescent current. Operates from 2.7V to 5.5V input voltage and supports a maximum output current of 100mA. Packaged in a 5-SOT-23, this lead-free, RoHS-compliant component is rated for -40°C to 125°C operation.
Texas Instruments TPS79147DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 38mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79147DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.