
100mA low-dropout linear voltage regulator, featuring ultralow noise and high Power Supply Rejection Ratio (PSRR) for fast RF applications. Offers adjustable output voltage up to 5.5V with a minimum of 1.2V, and a maximum output current of 100mA. Achieves a low dropout voltage of 55mV, with input voltage ranging from 2.7V to 5.5V. Operates across a wide temperature range of -40°C to 125°C, with 2% accuracy and 200µA quiescent current. Packaged in a 6-SOT-23, lead-free, and RoHS compliant configuration.
Sign in to ask questions about the Texas Instruments TPS79201DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79201DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 55mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79201DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
