
100-mA, adjustable linear voltage regulator with high PSRR and low dropout voltage (55mV). Features a 2% accuracy, 1.2246V reference voltage, and a maximum output current of 100mA. Operates from a 2.7V to 5.5V input voltage range and supports output voltages up to 5.5V. Packaged in a 6-pin SOT-23, this RoHS compliant component offers a quiescent current of 200uA and a minimum current limit of 285mA.
Sign in to ask questions about the Texas Instruments TPS79201DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79201DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 55mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79201DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
