
High-performance, positive linear voltage regulator with a 2.8V fixed output voltage and 100mA maximum output current. Features a low dropout voltage of 60mV, high power supply rejection ratio (PSRR), and an enable pin for control. Operates over a wide temperature range of -40°C to 125°C with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. Accuracy is maintained at 2%, with a quiescent current of 200uA and input bias current of 170uA. Packaged in a 5-pin SOT-23, this lead-free and RoHS compliant component is supplied on a tape and reel.
Sign in to ask questions about the Texas Instruments TPS79228DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79228DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79228DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
