
100-mA, positive, fixed 2.8V linear voltage regulator with 2% output voltage accuracy. Features a low dropout voltage of 60mV and high power supply rejection ratio (PSRR). Operates with an input voltage range of 2.7V to 5.5V and a maximum output current of 100mA. Housed in a compact SOT-23 package, measuring 2.9mm (L) x 1.6mm (W) x 1.15mm (H). This lead-free, RoHS compliant component offers a quiescent current of 200µA and a minimum current limit of 285mA, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79228DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79228DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Height | 1.15mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79228DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.