
Ultralow-noise, high PSRR, fast RF 200mA low-dropout linear regulator. Features 77mV dropout voltage at 200mA, 200uA quiescent current, and 43dB PSRR. Adjustable output voltage up to 5.5V, with a minimum of 1.2V. Operates from 2.7V to 5.5V input, delivering up to 200mA output current. Packaged in a 6-SOT-23, this RoHS compliant component offers 2% accuracy and operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79301DBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79301DBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 77mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79301DBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
