
Automotive 200-mA, low-dropout linear voltage regulator, AEC-Q100 qualified. Features adjustable output voltage up to 5.5V with 2% accuracy and a low dropout voltage of 77mV. Operates from 2.7V to 5.5V input, delivering up to 200mA output current. Housed in a 6-pin SOT-23 package, this lead-free component offers a wide operating temperature range of -40°C to 125°C. Includes an enable function and a quiescent current of 200µA.
Sign in to ask questions about the Texas Instruments TPS79301DBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79301DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 77mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79301DBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
