
Ultralow-noise, high PSRR, fast RF 200mA low-dropout linear voltage regulator. Features a fixed 1.8V output voltage with 2% accuracy. Operates from a 2.7V to 5.5V input voltage, delivering up to 200mA output current. Housed in a 5-SOT-23 package, this positive regulator offers a quiescent current of 200µA and a power dissipation of 561mW. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS79318DBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79318DBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79318DBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
