
1.8V fixed output, 200mA positive linear voltage regulator in a SOT-23-5 package. Features a low dropout voltage of 112mV and a maximum input voltage of 5.5V. Operates from 2.7V to 5.5V input with 2% accuracy and a quiescent current of 200uA. Offers a PSRR of 43dB and a maximum power dissipation of 560mW. Suitable for operation between -40°C and 125°C.
Texas Instruments TPS79318DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79318DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
