
2.5V fixed positive LDO regulator, offering 200mA output current with 2% accuracy. Features a 5.5V maximum input voltage and a 2.7V minimum input voltage. Operates across a -40°C to 125°C temperature range, housed in a SOT-23-5 package. Includes 1 output and 1 regulator, with a 200µA quiescent current and 170µA input bias current. AEC-Q100 qualified and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79325DBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79325DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79325DBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
