EVAL MODULE FOR TPS793285YEQ
Texas Instruments TPS793285YEQEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 200mA |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793285YEQEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.