Single output, positive polarity linear voltage regulator (LDO) with a fixed 2.85V output voltage and a maximum output current of 200mA. Features high Power Supply Rejection Ratio (PSRR) of 43dB and low noise operation. Operates with an input voltage range of 2.7V to 5.5V. Accuracy is maintained at 2%, with an input bias current of 170µA and quiescent current of 200µA. Packaged in a 5-DSBGA, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS793285YZQT technical specifications.
| Accuracy | 2% |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793285YZQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.