The TPS79328YEQEVM is a module-based evaluation kit with a 5.5V operating supply voltage and 200mA output current. It features an output voltage of 2.8V and is packaged in bulk quantities. The module is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments TPS79328YEQEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.