
Automotive-grade 3V fixed output linear voltage regulator, offering 200mA maximum output current with 2% accuracy. Features a low quiescent current of 200µA and a high power supply rejection ratio (PSRR) of 43dB. Operates within a wide temperature range of -40°C to 125°C, accepting input voltages from 2.7V to 5.5V. Packaged in a compact SOT-23-5, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS79330QDBVRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79330QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.