
Ultralow-noise, high PSRR, fast RF 200mA low-dropout linear regulator with a fixed 4.75V output voltage. Features 2% accuracy, 5.5V maximum input voltage, and 2.7V minimum input voltage. Operates from -40°C to 125°C with 200mA maximum output current and 200µA quiescent current. Packaged in a 5-SOT-23 case, this lead-free, RoHS compliant component offers 43dB PSRR and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS793475DBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS793475DBVREP technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793475DBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
