Single output, positive polarity linear voltage regulator (LDO) delivering 200mA at a fixed 4.75V with 2% accuracy. Features high Power Supply Rejection Ratio (PSRR) and low noise operation. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, exhibiting a low dropout voltage of 77mV. Housed in a 6-pin SOT-23 package, this lead-free and RoHS compliant component is rated for an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS793475DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS793475DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 77mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793475DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
