Automotive-qualified, AEC-Q100 certified positive fixed linear voltage regulator. Features a 4.75V output voltage with 2% accuracy and a low 0.125V dropout voltage. Delivers up to 200mA output current from a 2.7V to 5.5V input range. Operates across a -40°C to 125°C temperature range, housed in a 6-pin SOT-23 package. Includes 43dB PSRR and 170µA input bias current.
Sign in to ask questions about the Texas Instruments TPS793475DBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS793475DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-6 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793475DBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
