
Automotive-grade 200mA low-dropout linear voltage regulator featuring ultralow noise and high Power Supply Rejection Ratio (PSRR) of 43dB. This positive, fixed 4.75V output regulator operates from a 2.7V to 5.5V input, with a 2% output voltage accuracy. Designed for surface mounting in a 6-pin SOT-23 package, it offers a quiescent current of 220uA and an input bias current of 170uA. Operating across a wide temperature range of -40°C to 125°C, it has a maximum power dissipation of 561mW.
Sign in to ask questions about the Texas Instruments TPS793475DBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS793475DBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 561mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.75V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 561mW |
| Power Supply Rejection Ratio (PSRR) | 43dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS793475DBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
