
High-performance, positive, adjustable linear voltage regulator with a maximum output current of 250mA. Features a low dropout voltage of 145mV and a wide input voltage range from 2.7V to 5.5V, with a maximum output voltage of 5.5V. Offers 3% accuracy and operates across an extended temperature range of -40°C to 85°C. Packaged in an 8-pin HTSSOP for efficient thermal management, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79401DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79401DGNR technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 145mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.6W |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79401DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
