Positive fixed output voltage regulator, 1.8V, with a maximum output current of 250mA. Features a low dropout voltage of 155mV and operates from an input voltage range of 2.7V to 5.5V. Offers 3% accuracy and a Power Supply Rejection Ratio (PSRR) of 40dB. Packaged in a SOT-223-6, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS79418DCQG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79418DCQG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.